MT29AZ5A3CHHTB-18AAT.109 TR
MASSFLASH/LPDDR2 6G
Manufacturer:Micron
Product Category:
ICs, Memory, Combo Memory
Avnet Manufacturer Part #: MT29AZ5A3CHHTB-18AAT.109 TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 533 MHz | ||
| null | ||
| 2 Gbit | ||
| null | ||
| VFBGA | ||
| Surface Mount | ||
| Nand Based MCP | ||
| 4 Gbit | ||
| 162 Pins | ||
| 105 °C | ||
| -40 °C | ||
| null | ||
| 32 bit | ||
| 1.8 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320060 |